| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1811902-7 |
| Connector Type: | Connector Kit |
| Gender: | Male |
| Number of Contacts: | 4 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Shell Plating: | Aluminum Alloy |
| Number of Positions: | 4 |
| Connector and Housing Type: | Plug |
| Signal Contacts: | With |
| Product: | Rack & Panel Connectors |
| SKU: | AMP1811902-7 |
1811902-7
Specifications
Detailed Description
Easily connect and secure your devices with our Plug, N Key, Size 19, Free-Hanging connector. Designed for seamless integration, this male connector kit features 4 contacts and a cable mount for versatile use. Its durable aluminum alloy shell plating ensures reliable performance, while the 4 pin contact type guarantees a secure connection. With RoHS compliance and a plug housing type, this connector is a must-have for any project requiring high-quality signal transmission. Upgrade your setup with this essential component for efficient and effective connectivity.

