| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1811927-1 |
| Series: | AMP Quadrax |
| Connector Type: | Housing Assembly |
| Mount Type: | Panel |
| Contact Type: | Pin |
| Shell Plating: | Nickel |
| Number of Positions: | 8 |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Panel Mount Type: | Flange with Mounting Holes |
| Connector and Housing Type: | Receptacle |
| Product: | Rack & Panel Connectors |
| SKU: | AMP1811927-1 |
1811927-1
Specifications
Detailed Description
Enhance your connectivity with this high-performance AMP Quadrax Housing Assembly, designed for seamless integration into panel setups. Featuring a robust Nickel shell plating and eight pin contacts, it ensures reliable signal transmission even in extreme temperatures ranging from -65 to 125°C (-85 to 257°F). The panel mount configuration, with a flange and mounting holes, offers easy and secure installation. This receptacle type connector is a vital component for various applications, meeting RoHS compliance for environmental responsibility. Upgrade your system with this essential Rack & Panel Connector, guaranteeing efficient and durable connectivity.

