1811928-1

Heilind Number:AMP1811928-1
Manufacturer:TE Connectivity
Manufacturer Number:1811928-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8Q8 Size 25 Plug Kit,N Key

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1811928-1
Series:AMP Quadrax
Connector Type:Housing Assembly
Gender:Male
Number of Contacts:8
Mount Type:Cable Mount (Free-Hanging)
Shell Size:25
Contact Type:Socket
Shell Plating:Aluminum Alloy
Number of Positions:8
Connector and Housing Type:Plug
Signal Contacts:With
Product:Rack & Panel Connectors
SKU:AMP1811928-1

Detailed Description

Enhance your connectivity with our AMP Quadrax Housing Assembly, designed for seamless integration in demanding environments. This male connector boasts a rugged aluminum alloy shell plating for durability, featuring 8 socket contacts for optimal signal transmission. With a cable mount (free-hanging) configuration and a shell size of 25, it offers easy installation and secure attachment. Perfect for board-to-board PCB connections, this plug connector is RoHS compliant, ensuring environmental responsibility. Elevate your connectivity solutions with this high-performance component.