| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1811957-1 |
| Amperage: | 6 A |
| Connector Type: | Header |
| Gender: | Screwless Wire |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Poke-In, Through Hole - Solder |
| Pitch: | .276 in, 7 mm |
| Voltage: | 600 V AC, 600 V DC |
| Strain Relief: | No Strain Relief |
| Mount Angle: | Vertical |
| Contact Amperage: | 6 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | K50 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -22 - 176 °F, -30 - 80 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 251.97 µin, 6.4 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 251.97 µin, 6.4 µm |
| PCB Thickness (Recommended): | .07 in, 1.8 mm |
| Connector Height: | 13 mm, .512 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H095 |
| Preloaded: | Yes |
| Wire Size: | 16 - 18 AWG |
| Contact Layout: | Staggered |
| Connector Length: | 10.64 mm, .419 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Connector Width: | .35 in, 8.9 mm |
| PCB Mount Alignment: | With |
| Make First / Break Last: | No |
| Accepts Wire Insulation Diameter: | .085 in, 2.19 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Header Mating Orientation: | Vertical |
| Stamped and Formed: | Yes |
| Toolless Wire Termination: | Yes |
| UV Exposure Rated : | No |
| Standards Met: | C22.2 No. 182.3 UL 1977 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1811957-1 |
| SKU: | AMP1811957-1 |
1811957-1
Specifications
Detailed Description
Enhance your power connectivity with this Screwless Wire Connector Assembly, designed for vertical board mounting. Featuring 2 staggered rows for efficient wire termination, it ensures reliable performance in industrial settings. With a housing made of UL 94V-0 rated Polybutylene Terephthalate, it offers durability and safety. Rated for 6A at 600V AC/DC, this connector is suitable for power applications. Its toolless wire termination and through-hole solder/poke-in method make installation a breeze, even for 16-18 AWG wires. Operating in temperatures from -30 to 80°C, it's a dependable choice for various environments. RoHS compliant and with UL and C22.2 standards met, it's not just high-performing but also environmentally friendly. Perfect for wire-to-board connections, this component is a crucial addition to your lighting or power systems.

