| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 181270-4 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 40 V AC, 60 V DC |
| Contact Type: | Socket |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 282 |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5932 |
| Wire Size: | .13 - .32 mm², 22 - 26 AWG |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 7 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .035 - .061 in, .9 - 1.55 mm |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Part Aliases: | 181270-4 |
| SKU: | AMP181270-4 |
181270-4
| Heilind Number: | AMP181270-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 181270-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our MOD 2 BUCHSE series, featuring AMPMODU IV/V technology. These high-performance socket contacts are engineered for durability, with a phosphor bronze construction and gold plating in the contact mating area. Suitable for wire and cable termination, they offer reliable power transmission with a 3A current rating and 40V AC/60V DC voltage capability. Designed for easy installation, they accommodate wire sizes ranging from 22-26 AWG (.13-.32 mm²) and have a wire insulation support for added convenience. With RoHS compliance and a dielectric withstanding voltage of 750V, these contacts are ideal for industrial applications. Trust in their quality and performance for all your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58535-1 | ![]() | |
| TE Connectivity 58535-2 | ![]() | |
| TE Connectivity 58654-1 | ![]() | |
| TE Connectivity 91537-1 | ![]() |


