1813139-1

Heilind Number:AMP1813139-1
Manufacturer:TE Connectivity
Manufacturer Number:1813139-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SEALED MT2 6POSN PLUG HOUSING ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1813139-1
Series:Micro Timer II
Gender:Housing for female terminals
Number of Rows:2
Pitch:.157 in, 4 mm
IP Rating:IP6K9K
Strain Relief:Add By Accessory
Row Spacing:.1 in, 2.54 mm
Polarization:Yes
Body Material:PBT
Number of Positions:6
GPL:N06
Packaging:Bag
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M106
Connector System:Wire to Board, Wire-to-Device, Wire to Wire
Length:1.004 in
Cable Exit Angle:180°
Height:1.236 in, 31.4 mm
Width:25.1 mm, .988 in
Mating Tab Width:.063 in, 1.6 mm
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:1813139-1
SKU:AMP1813139-1

Detailed Description

Enhance your automotive connectivity with this sealed MT2 6-position plug housing assembly, meticulously engineered for optimal performance. Featuring a pitch of 4mm (.157 in) and IP6K9K rating, it ensures reliable protection in demanding environments. With two rows and body made of UL 94-HB rated PBT material, this housing offers durability and safety. Complete with polarization, strain relief compatibility, and terminal position assurance, it guarantees secure and efficient signal transmission. Measuring 1.004 inches in length and 31.4mm in height, it's suitable for various wire-to-wire, wire-to-board, and wire-to-device applications. Its black body color and RoHS compliance further underscore its quality and environmental responsibility, making it an essential component in automotive connector accessories.