181902-1

Heilind Number:AMP181902-1
Manufacturer:TE Connectivity
Manufacturer Number:181902-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 RECEPTACLE 0.3-0.8 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 181902-1
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:20.2 mm, .795 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.3 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP181902-1

Detailed Description

Enhance your electrical connections with our FASTON 250 Receptacle 0.3-0.8 TPBR. Designed for efficiency, this straight orientation receptacle features a durable brass construction with tin plating for reliable performance. With a wide compatibility range, it accepts 18-22 AWG wire sizes and accommodates tabs with a width of 6.35mm (.25 in) and thickness of .81mm (.032 in). The F-Crimp type terminal ensures secure connections, while the open barrel design allows for easy wire insertion. Operating seamlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), this product is suitable for various applications. RoHS compliant, it guarantees environmental responsibility. Elevate your connectivity solutions with this high-quality receptacle.