| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 181948-1 |
| Termination Method: | Screw |
| Terminal Type: | Tab |
| Orientation: | 45 Bend |
| Mounting Style: | Stud Mount |
| Product: | PCB Terminals |
| Terminal Angle: | 45° |
| SKU: | AMP181948-1 |
181948-1
Specifications
Detailed Description
Easily connect wires to your PCB with our FASTON 250 BENT 45DEG TAB BR LP terminal. Designed for quick and secure termination, this tab terminal features a 45-degree bend for convenient orientation and a screw mounting style for easy installation. Made with high-quality materials, it ensures reliable performance. RoHS compliant, it meets the latest environmental standards. Ideal for various applications, this terminal is a versatile and essential component for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 181948-2 | ![]() | |
| TE Connectivity 181949-2 | ![]() | |
| TE Connectivity 181953-1 | ![]() | |
| TE Connectivity 6-1377174-4 | ![]() |


