| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1823174-1 |
| Series: | Sensor Flat Contact System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 14 V DC |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .709 in |
| Cable Exit Angle: | 180° |
| Height: | 19.65 mm, .774 in |
| Width: | 1.226 in, 31.15 mm |
| Mating Tab Width: | .059 in, 1.5 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1823174-1 |
| SKU: | AMP1823174-1 |
1823174-1
Specifications
Detailed Description
Enhance your automotive connectivity with this Sensor Flat Contact System housing, designed for female terminals. With a single row layout and a 3.33mm pitch, it offers precise signal transmission at 14V DC. Crafted from durable PBT GF, it ensures reliable performance in temperatures ranging from -40 to 150°C. Featuring two positions and a sleek black body, it seamlessly integrates into wire to wire, wire to board, and wire-to-device setups. Sealable for added protection, it complies with RoHS standards for eco-friendly operation. Upgrade your connector system with this versatile accessory, perfect for automotive applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670326-1 | ![]() |


