| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1823444-2 |
| Color: | Black |
| Series: | LEAVYSEAL |
| Accessory Type: | Alignment Plate |
| Body Material: | PBT GF |
| Package Quantity: | 112 |
| Number of Positions: | 22 |
| GPL: | H94 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J541 |
| Connector System: | Wire to Board, Wire to Wire |
| ECCN: | EAR99 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1823444-2 |
| SKU: | AMP1823444-2 |
1823444-2
Specifications
Detailed Description
Enhance the functionality of your automotive A-pillar assembly with this black adapter. Crafted from durable PBT GF material, it ensures robust performance in industrial and commercial transportation settings. With a UL 94V-0 flammability standard, you can trust in its safety. This accessory, part of the LEAVYSEAL series, features 22 positions, making it ideal for wire to wire or wire to board connections. Operating smoothly in temperatures ranging from -40 to 120°C (-40 to 248°F), it's a reliable component for your vehicle's electrical system. RoHS compliant, it aligns with environmental standards, offering peace of mind alongside its quality engineering. Sold in a package of 112, it's a convenient solution for your automotive connector needs.

