| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1823679-1 |
| Series: | AMP MCP 1.5K,AMP MCP Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 3 |
| GPL: | N10 |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M105 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Cable Exit Angle: | Other |
| Height: | 19.5 mm, .768 in |
| Width: | 1.236 in, 31.4 mm |
| Mating Tab Width: | .063 in, 1.6 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1823679-1 |
| SKU: | AMP1823679-1 |
1823679-1
Specifications
Detailed Description
Introducing the AMP MCP 1.5K Connector System, a vital component for automotive applications. This housing, designed for female terminals, features a single row layout with three positions, ensuring efficient signal transmission. Crafted from durable PBT, it guarantees reliability even in harsh operating conditions, with a wide temperature range of -40 to 130°C (-40 to 266°F). The black housing, with a height of 19.5mm and width of 31.4mm, offers versatile mounting options for wire-to-wire, wire-to-board, and wire-to-device connections. Sealable for added protection, it also includes a primary locking feature on the terminal for secure mating. RoHS compliant and serviceable, this connector accessory is essential for maintaining optimal performance in automotive systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 964972-1 | ![]() |


