1823865-1

Heilind Number:AMP1823865-1
Manufacturer:TE Connectivity
Manufacturer Number:1823865-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

4POS,MQS,REC HSG,ASSY,SEALED,CODA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1823865-1
Series:MQS
Gender:Housing for female terminals
Pitch:.1 in, 2.54 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:4
Circuit Application:Signal
Sealable:Yes
Connector System:Wire to Wire
Length:1.02 in
Cable Exit Angle:180°
Height:15.3 mm, .602 in
Width:1.02 in, 26 mm
Mating Tab Width:.025 in, .64 mm
Body Color:Black
Connector Code :A
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:1823865-1
SKU:AMP1823865-1

Detailed Description

Enhance automotive connectivity with this 2.54 mm (.1 in) pitch MQS wire-to-wire connector, ideal for signal circuit applications. Featuring four sealable positions, it ensures reliable performance, particularly in demanding environments. The housing, designed for female terminals, is made of durable black PBT GF, with integrated polarization for easy and secure mating. With a compact 1.02 in x 1.02 in (26 mm) footprint and 180° cable exit angle, it offers flexibility in installation. This connector, part of the AMP Automotive series, guarantees quality and longevity, meeting the stringent requirements of the automotive industry. Perfect for various automotive applications, it's a crucial component for maintaining efficient and dependable connections.