182485-4

Heilind Number:AMP182485-4
Manufacturer:TE Connectivity
Manufacturer Number:182485-4
ECAD Model:
3D Model

Description:

FF 187 REC 0.5-1.5MM2 TPPB LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 182485-4
Series:FASTIN-FASTON 187
Contact Material:Phosphor Bronze
Contact Plating:Tin
Overall Length:15 mm, 6 in
Material:Phosphor Bronze
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:15 - 20 AWG, .51 - 1.65 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.2 - 3.4 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP182485-4

Detailed Description

Upgrade your electrical connections with our FASTIN-FASTON 187 series receptacles. Designed for reliability, these straight orientation terminals feature phosphor bronze construction with a tin plating, ensuring durability and efficient conductivity. With a wire size compatibility of 15-20 AWG, they are perfect for a range of applications. The F-Crimp design allows for easy installation, while the open barrel type accommodates wire insulation diameters of .09-.13 inches. Operating in temperatures ranging from -40 to 110°C, these receptacles are suitable for various environments. RoHS compliant, they meet strict environmental standards. Trust in our Quick Disconnects for high-quality, compliant solutions in your connectivity projects.