| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 182490-2 |
| Series: | FASTIN-FASTON 375 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 1.07 in, 27.2 mm |
| Material: | Brass |
| Compatible Tab Width: | .375 in, 9.53 mm |
| Compatible Tab Thickness: | .048 in, 1.22 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 4 - 6.63 mm², 9 - 11 AWG |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .15 - .2 in, 3.81 - 5.08 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP182490-2 |
182490-2
Specifications
Detailed Description
Enhance your electrical connections with our FF 375 REC 4-6MM2 TPBR LP receptacle, designed for optimal performance in various applications. This Fastin-Faston 375 series terminal features a durable brass construction with tin plating, ensuring reliable conductivity. With a straight orientation and F-Crimp compatibility, it offers easy installation onto wire sizes ranging from 4 to 6.63mm² (9-11 AWG). The open barrel design accommodates insulation diameters of .15 to .2 inches (3.81-5.08mm), making it versatile for different wire types. Operating smoothly in temperatures from -40 to 110°C (-40 to 230°F), this RoHS-compliant receptacle guarantees both efficiency and compliance. Perfect for use in various industries, it's a valuable addition to your connector toolkit.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-4 | TE Connectivity 182490-2 Application Tooling | ![]() |
| TE Connectivity 180250 | TE Connectivity 182490-2 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 182490-2 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Download | |||


