1825002-9

Heilind Number:AMP1825002-9
Manufacturer:TE Connectivity
Manufacturer Number:1825002-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADF0604=DIP SWT,FLUSH,THRU/HL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825002-9
Amperage:1 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Flush, Slide
Number of Positions:6
Housing Color:Black
Actuator Color:White
Number of Switches:6
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP1825002-9

Detailed Description

Enhance your electronic devices with the ADF0604 DIP Switch. Featuring a sleek black housing with white flush-slide actuators, this SPST configuration offers reliable performance. With a 2.54mm pitch and vertical mount type, it seamlessly integrates into your PCB design. Each of the six 1A-rated switches provides precise control, making it ideal for various applications. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Upgrade your setup with this essential component.