| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1825006-7 |
| Amperage: | .1 A |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Contact Configuration: | SPST |
| Actuator Type: | Slide |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Actuator Color: | White |
| Number of Switches: | 4 |
| Rated Voltage: | 50 VDC |
| Product Type: | Switch |
| SKU: | AMP1825006-7 |
1825006-7
Specifications
Detailed Description
Discover the GDS04S04, a versatile DIP switch designed for seamless surface mount installation. This compact switch features a SPST contact configuration with a total of four positions, making it ideal for various applications. With a low amperage rating of .1 A and a contact material of durable copper alloy, reliability is guaranteed. The 2.54 mm pitch and vertical mount angle ensure easy integration onto PCBs. The sleek black housing with white actuators not only enhances aesthetics but also provides clear indication of the switch position. Rated for 50 VDC, this switch is not only efficient but also environmentally friendly with its RoHS compliance. Perfect for electronic projects requiring precise control, the GDS04S04 is a must-have component for any design.

