1825027-6

Heilind Number:AMP1825027-6
Manufacturer:TE Connectivity
Manufacturer Number:1825027-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FSMRA2JHA04=R/A,TACT PB SW,260

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825027-6
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Copper Alloy
Mount Angle:Right Angle
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:260 g, 9.178 oz
Actuator Material:PBT (Polybutylene Terephthalate)
Actuator Color:Red
Pole and Throw Configuration:SPST
Actuator Length:.049 in, 1.24 mm
Rated Voltage:24 VDC
SKU:AMP1825027-6

Detailed Description

Enhance your electronic devices with the FSMRA2JHA04=R/A Tactile Push Button Switch. Designed for efficient performance, this switch features a right-angle mount type and copper alloy contact material, ensuring durability and reliability. With a low amperage of 50 mA and an operating force of 260 g, it offers smooth and responsive functionality. The round actuator, made of PBT in a vibrant red color, adds a visually appealing touch to your setup. Operating at a rated voltage of 24 VDC, this switch is suitable for a wide range of applications. Its SPST pole and throw configuration and Off-(On) switch operation make it versatile and easy to use. Plus, with RoHS compliance, you can trust that it meets environmental standards. Upgrade your tactile and keyboard switches with this high-quality component.