1825057-6

Heilind Number:AMP1825057-6
Manufacturer:TE Connectivity
Manufacturer Number:1825057-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADE0704=DIP SWITCH,EXT,THRU/HL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825057-6
Amperage:1 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Extended, Slide
Number of Positions:7
Housing Color:Black
Actuator Color:White
Number of Switches:7
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP1825057-6

Detailed Description

Easily customize your electronic settings with the ADE0704 DIP switch. Featuring seven extended, slide-actuated positions for precise control, this switch offers SPST configuration and 1A amperage at 5VDC. Its through-hole mount type and vertical orientation ensure secure installation, while the durable copper alloy contacts guarantee reliable performance. With a sleek black housing and white actuators, it not only functions flawlessly but also adds a stylish touch to your setup. RoHS compliant for environmental responsibility, this versatile switch is perfect for a variety of applications. Upgrade your control panel with the ADE0704 and experience seamless operation like never before.