1825086-2

Heilind Number:AMP1825086-2
Manufacturer:TE Connectivity
Manufacturer Number:1825086-2
ECAD Model:
3D Model

Description:

TACT,SMT,GULL WING,4X6MM,AG/PL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825086-2
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Vertical
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:260 g, 9.178 oz
Actuator Material:Silicone Rubber
Actuator Color:Red
Pole and Throw Configuration:SPST
Actuator Length:.031 in, .8 mm
Rated Voltage:32 VDC
SKU:AMP1825086-2

Detailed Description

Enhance your electronic devices with this high-quality surface mount tactile switch, featuring a Gull Wing design for easy installation. With a durable stainless steel contact material and a reliable silicone rubber actuator in eye-catching red, this switch offers a smooth and responsive operation. The SPST pole-and-throw configuration ensures precise functionality, while the Off-(On) switch operation allows for convenient usage. Rated for 50mA at 32VDC, it guarantees consistent performance. With RoHS compliance and a compact 4x6mm size, this switch is perfect for a wide range of applications in the electronics industry.