1825086-3

Heilind Number:AMP1825086-3
Manufacturer:TE Connectivity
Manufacturer Number:1825086-3
ECAD Model:
3D Model

Description:

TACT,SMT,4X6MM,AG/PL, 520GF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825086-3
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Vertical
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:18.356 oz, 520 g
Actuator Material:Silicone Rubber
Actuator Color:Green
Pole and Throw Configuration:SPST
Actuator Length:.031 in, .8 mm
Rated Voltage:32 VDC
SKU:AMP1825086-3

Detailed Description

Enhance your electronic devices with this high-performance surface mount tactile switch, designed for reliable and efficient operation. With a contact material of stainless steel and a green silicone rubber actuator, it offers durability and tactile feedback. Operating at 50mA and 32VDC, it ensures optimal performance in various applications. Featuring a vertical mount angle and a round actuator, it seamlessly integrates into your design. The SPST configuration and Off-(On) switch operation provide versatility for your needs. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your switches with this 4x6mm tactile switch, offering a tactile force of 520g for a satisfying user experience.