1825106-4

Heilind Number:AMP1825106-4
Manufacturer:TE Connectivity
Manufacturer Number:1825106-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TACT,SMT,J-LD,SIDE ACT,W/BOSS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825106-4
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Right Angle
Actuator Type:Rectangular
Switch Operation:Off - (On)
Operating Force:160 g, 5.648 oz
Actuator Material:Nylon
Actuator Color:Black
Pole and Throw Configuration:SPST
Actuator Length:.055 in, 1.4 mm
Rated Voltage:12 VDC
SKU:AMP1825106-4

Detailed Description

Enhance your electronic devices with this high-quality surface mount tactile switch. Designed for reliable performance, it features a right angle mount and a durable stainless steel contact material, ensuring longevity and precision. The rectangular actuator, made of black nylon, offers a sleek and modern look, while the SPST pole and throw configuration guarantees seamless operation. With an operating force of 160g and a rated voltage of 12VDC, this switch is perfect for a wide range of applications. Upgrade your devices with this advanced tactile switch today.