| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1825140-2 |
| Amperage: | .1 A |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Contact Configuration: | SPST |
| Actuator Type: | Slide |
| Housing Color: | Black |
| Actuator Color: | White |
| Number of Switches: | 4 |
| Rated Voltage: | 50 VDC |
| Product Type: | Switch |
| SKU: | AMP1825140-2 |
1825140-2
Specifications
Detailed Description
Enhance your electronic assembly with the MGDH04STR04 series, featuring four 1/2 pitch low profile DIP switches designed for surface mounting. With a contact material of durable copper alloy, these switches ensure reliable performance. The slide actuator type and SPST contact configuration offer seamless operation, while the black housing and white actuator add a sleek aesthetic. Operating at a rated voltage of 50 VDC and a low amperage of .1 A, these switches are both efficient and energy-saving. With RoHS compliance, you can trust in the environmental responsibility of this essential electronic component. Elevate your project with the MGDH04STR04 series.

