1825142-5

Heilind Number:AMP1825142-5
Manufacturer:TE Connectivity
Manufacturer Number:1825142-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AE101MD1AV2B04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825142-5
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Gold
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Unthreaded
Contact Configuration:SPDT
Switch Operation:On - On
Termination Type:Vertical Right Angle
Rated Voltage:20 V
Toggle Style:Baton Short
Sealed:Yes
SKU:AMP1825142-5

Detailed Description

Enhance your electronic projects with the AE101MD1AV2B04 Toggle Switch. Featuring a Through Hole mount design, this switch offers seamless installation. Crafted with durable Copper contact material and Gold plating, it ensures reliable performance. The Terminal Seal (Epoxy) provides added protection, while the SPDT contact configuration allows for versatile use. With a rated voltage of 20V and a low amperage of 0.4A, it is suitable for various applications. The Toggle switch operation (On - On) and Baton Short toggle style offer easy and swift control. Certified RoHS compliant, it meets international standards for environmental responsibility. Elevate your switch systems with this high-quality component.