1825143-3

Heilind Number:AMP1825143-3
Manufacturer:TE Connectivity
Manufacturer Number:1825143-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AE201MD1AV2B04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825143-3
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Gold
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Unthreaded
Contact Configuration:DPDT
Switch Operation:On - None - On
Termination Type:Printed Circuit, Vertical Right Angle
Rated Voltage:20 V
Toggle Style:Baton Short
Sealed:Yes
SKU:AMP1825143-3

Detailed Description

Enhance your toggle switch selection with this high-performance component, perfect for a variety of electronic applications. Featuring a DPDT configuration and a durable copper contact material with gold plating, it ensures reliable conductivity. The toggle operation offers On-None-On functionality, while the .4A amperage and 20V rating cater to a range of power needs. Its through-hole mount type and terminal seal with epoxy guarantee secure installation and protection against environmental factors. With RoHS compliance and vertical right angle termination, this toggle switch is both eco-friendly and versatile. Elevate your circuitry with the ultimate in quality and efficiency.