1825143-5

Heilind Number:AMP1825143-5
Manufacturer:TE Connectivity
Manufacturer Number:1825143-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AE201MD1CQ04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825143-5
Amperage:5 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Unthreaded
Contact Configuration:DPDT
Switch Operation:On - On
Termination Type:Printed Circuit
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Baton Short
Sealed:Yes
SKU:AMP1825143-5

Detailed Description

Enhance your electronic projects with the AE201MD1CQ04, a high-performance toggle switch designed for seamless operation. Featuring a rugged Through Hole mount type, this switch ensures stable and secure connectivity. Crafted with durable copper contact material and silver plating, it guarantees reliable performance over time. Its Terminal Seal (Epoxy) provides added protection, making it suitable for various environments. With a DPDT contact configuration and On - On switch operation, it offers versatile functionality. The Baton Short toggle style adds a touch of convenience, while its RoHS compliance reflects our commitment to environmental sustainability. Ideal for both residential and industrial applications, this switch is a must-have component for any project.