1825174-3

Heilind Number:AMP1825174-3
Manufacturer:TE Connectivity
Manufacturer Number:1825174-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

APA1FGRA04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825174-3
Amperage:.05 A
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold Over Nickel
Mount Angle:Right Angle
Illumination:No
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Black
Rated Voltage:48 VDC
SKU:AMP1825174-3

Detailed Description

Introducing the APA1FGRA04, a high-quality push button switch designed for precision and durability. Featuring a right angle mount type, it offers secure installation through hole mounting. The contact material of phosphor bronze, with gold plating over nickel, ensures reliable conductivity and longevity. With a SPDT configuration and round actuator, this switch provides versatile functionality for various applications. Its off-(on) and on-(off) switch operation, coupled with a black actuator color, offers easy identification and operation. Rated for 48VDC, it guarantees efficient performance while being environmentally conscious with RoHS compliance. Illuminate your projects with this essential component.