| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1825219-6 |
| Amperage: | .4 A |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Seal Type: | Terminal Seal (Epoxy) |
| Switch Type: | Toggle |
| Bushing Type: | Unthreaded |
| Contact Configuration: | SPDT |
| Switch Operation: | On - Off - On |
| Termination Type: | Printed Circuit, Vertical |
| Rated Voltage: | 20 VDC |
| Toggle Style: | Baton Short |
| Sealed: | Yes |
| SKU: | AMP1825219-6 |
1825219-6
Specifications
Detailed Description
Enhance your electronic projects with the TT11EGPC104 Toggle Switch, designed for reliable performance in a variety of applications. Featuring a durable copper alloy contact material with gold plating, this switch ensures optimal conductivity and longevity. The terminal seal, made of epoxy, provides added protection against environmental factors, making it ideal for use in demanding environments. With a single pole double throw configuration and an On-Off-On switch operation, it offers versatility in controlling circuit connections. The baton short toggle style and unthreaded bushing type add convenience to installation. Operating at a rated voltage of 20 VDC and an amperage of .4 A, it delivers efficient power management. Compliant with RoHS regulations, this toggle switch is an eco-friendly choice for your projects. Elevate your switching solutions with this high-performance component.

