1825222-7

Heilind Number:AMP1825222-7
Manufacturer:TE Connectivity
Manufacturer Number:1825222-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TT23N2T04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825222-7
Amperage:2 A
Mount Type:Solder
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:DPDT
Switch Operation:On - None - On
Termination Type:Vertical, Wire Lugs
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Baton Medium
Sealed:Yes
SKU:AMP1825222-7

Detailed Description

Enhance your electronic devices with the TT23N2T04 toggle switch, offering a seamless amperage of 2 A. Crafted with a durable copper alloy contact material plated with silver, this switch ensures reliable performance. Its DPDT contact configuration and On-None-On switch operation provide versatile functionality for various applications. Featuring a threaded bushing type for secure installation and a sealed terminal seal for added protection, this switch is designed for longevity. With a rated voltage of 125 VAC and 28 VDC, it guarantees efficient power management. The toggle style, Baton Medium, adds a touch of convenience to its operation. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade your equipment with this high-quality toggle switch.