| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 182524-2 |
| Series: | FASTIN-FASTON 187 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 15 mm, 6 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .15 in, 3.05 - 3.81 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP182524-2 |
182524-2
Specifications
Detailed Description
Enhance your electrical connections with the FASTON 187 1.0-2.5MM TPPBR receptacle, part of the FASTIN-FASTON 187 series. Crafted from durable phosphor bronze with a tin plating, this terminal ensures reliable conductivity. With a straight orientation and F-Crimp design, it accommodates 13-17 AWG wires, offering versatility in various applications. Its open barrel accepts wire insulation diameters of .12 - .15 inches, providing a secure fit. Operating in temperatures ranging from -40 to 110°C, it's suitable for diverse environments. Compliant with RoHS regulations, this product guarantees both performance and environmental responsibility. Upgrade your crimp quick disconnect terminals with this high-quality receptacle.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-4 | TE Connectivity 182524-2 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 182524-2 Application Tooling | ![]() |
| TE Connectivity 675930-1 | TE Connectivity 182524-2 Application Tooling | ![]() |
| TE Connectivity 2389861-1 | TE Connectivity 182524-2 Application Tooling | ![]() |


