1825360-1

Heilind Number:AMP1825360-1
Manufacturer:TE Connectivity
Manufacturer Number:1825360-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADE02A04=2 POS DIP SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825360-1
Amperage:1 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Extended, Slide
Number of Positions:2
Housing Color:Black
Actuator Color:White
Number of Switches:2
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP1825360-1

Detailed Description

Easily manage your device settings with the ADE02A04=2 POS DIP SWITCH. Designed for precision control, this switch features a vertical mount through-hole design with a pitch of 2.54mm (.1 in). Its copper alloy contact material ensures reliable performance, while the SPST configuration offers two positions for seamless operation. The extended slide actuator, in a sleek black housing with white accents, adds a touch of style to your electronics. With a rated voltage of 5VDC and RoHS compliance, this switch is not only efficient but also environmentally friendly. Upgrade your system with this essential component for optimal functionality.