1825360-3

Heilind Number:AMP1825360-3
Manufacturer:TE Connectivity
Manufacturer Number:1825360-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADE04A04=4POS DIP SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825360-3
Amperage:1 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Extended, Slide
Number of Positions:4
Housing Color:Black
Actuator Color:White
Number of Switches:4
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP1825360-3

Detailed Description

Discover the versatility of our 4-position DIP switch, perfect for a variety of electronic applications. Featuring a through-hole mount type and contact material crafted from durable copper alloy, this switch guarantees reliable performance. With a pitch of 2.54mm (.1 in) and a vertical mount angle, it's easy to install in any setup. The SPST contact configuration and extended slide actuator type ensure precise control, while the black housing and white actuator add a sleek touch. Operating at a rated voltage of 5VDC and with RoHS compliance, this switch is both efficient and environmentally friendly. Explore its potential in your projects today.