| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1825360-4 |
| Amperage: | 1 A |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Contact Configuration: | SPST |
| Actuator Type: | Extended, Slide |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Actuator Color: | White |
| Number of Switches: | 6 |
| Rated Voltage: | 5 VDC |
| Product Type: | Switch |
| SKU: | AMP1825360-4 |
1825360-4
Specifications
Detailed Description
Enhance your electronic projects with the ADE06A04=6 POS DIP SWITCH. This versatile component features six positions for seamless customization, with a through-hole mount type for easy installation. Crafted with durable copper alloy contacts and a 2.54mm pitch, it ensures reliable performance. The SPST contact configuration guarantees precise switching, while the extended slide actuator type offers user-friendly operation. With a 1A amperage and 5VDC rated voltage, it's suitable for various applications. The black housing and white actuator add a sleek touch to your setup. Rest assured of its quality, as it is RoHS compliant. Upgrade your switch system with this essential component.

