1825360-5

Heilind Number:AMP1825360-5
Manufacturer:TE Connectivity
Manufacturer Number:1825360-5
ECAD Model:
3D Model

Description:

ADE08A04=8 POS DIP SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825360-5
Amperage:1 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Extended, Slide
Number of Positions:8
Housing Color:Black
Actuator Color:White
Number of Switches:8
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP1825360-5

Detailed Description

Enhance your electronic circuitry with this high-performance ADE08A04 8-position DIP switch. Designed for seamless integration into your devices, it features a rugged construction with a through-hole mount type and copper alloy contacts for reliable connectivity. The extended slide actuator ensures easy and precise operation, while the SPST contact configuration guarantees optimal performance. With a rated voltage of 5VDC and a maximum amperage of 1A, this switch is perfect for various applications. Its sleek black housing with white actuators adds a touch of style to your assembly. RoHS compliant, it upholds the highest standards of environmental responsibility. Upgrade your switchboard with this versatile component and experience seamless control in every operation.