| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1825516-1 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | On - (Off) |
| Actuator Color: | Black |
| Rated Voltage: | 125 VAC |
| SKU: | AMP1825516-1 |
1825516-1
Specifications
Detailed Description
Enhance your control panel with the MSP103B04 push button switch, designed for reliable performance in a variety of applications. With a durable copper alloy contact material and silver plating, this switch ensures long-lasting operation. Featuring a sleek black round actuator and SPST contact configuration, it offers a satisfying tactile response and easy installation. The 3A amperage and 125VAC rated voltage make it suitable for a range of power requirements. RoHS compliant for environmental responsibility, this switch is a quality choice for your panel assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/26/2017 | E-16-014236 - Document Clarification. No changes to the products, Change the Hand soldering temperature in the customer drawing. The drawings for the listed part numbers have been modified for clarification; Before: Customer Drawing Revision B defines Hand soldering temperature 420 degree C After: Customer drawings Revision C defines Hand soldering temperature 280 degree C. | Download | |||

