1825516-4

Heilind Number:AMP1825516-4
Manufacturer:TE Connectivity
Manufacturer Number:1825516-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSP103C204

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825516-4
Amperage:3 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On)
Actuator Color:Red
Rated Voltage:125 VAC
SKU:AMP1825516-4

Detailed Description

Enhance your control panel with the MSP103C204 Push Button Switch, offering a reliable 3A amperage for seamless operation. Designed for vertical panel mounting, this switch features a durable copper alloy contact material with silver plating for optimal conductivity. The SPST contact configuration ensures a simple Off-(On) operation, while the round red actuator provides easy visibility and user-friendly access. Rated for 125VAC, this switch guarantees performance and safety. With RoHS compliance and a sleek design, it is a perfect choice for various industrial applications. Elevate your switch experience with the MSP103C204.