1825601-1

Heilind Number:AMP1825601-1
Manufacturer:TE Connectivity
Manufacturer Number:1825601-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50 SYS50 SMT HDR DR SHD SN W/O

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825601-1
Series:AMPMODU System 50
Housing Material:Polyphthalamide
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.05 in, 1.27 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:250
Number of Positions:50
Housing Color:Black
Mount Orientation:Vertical
GPL:002
Packaging:Tape & Reel
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5575
ECCN:EAR99
Dielectric Withstanding Voltage:500 V
Connector Contact Load Condition:Fully Loaded
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:3.81 µm
Part Aliases:1825601-1
SKU:AMP1825601-1

Detailed Description

Enhance your electronic connections with the AMPMODU System 50, a versatile PCB connector boasting two rows of 50 gold-plated pin contacts. Designed for surface mounting in industrial environments, this black housing connector ensures reliable performance in temperatures ranging from -65 to 105°C. With a pitch of 1.27mm and a fully loaded contact load condition, it guarantees secure and efficient transmission. The shrouded header and polarization features aid in easy mating alignment, while the absence of strain relief allows for flexible installation. RoHS compliant and with a dielectric withstanding voltage of 500V, this connector is not only high-performing but also environmentally friendly. Suitable for a variety of applications, it comes in a package quantity of 250, making it a convenient choice for your electronic projects.