| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1825910-3 |
| Amperage: | 50 mA |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Mount Angle: | Vertical |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Operating Force: | 260 g, 9.178 oz |
| Actuator Material: | PBT (Polybutylene Terephthalate) |
| Actuator Color: | Red |
| Pole and Throw Configuration: | SPST |
| Actuator Length: | .028 in, .7 mm |
| Rated Voltage: | 24 VDC |
| SKU: | AMP1825910-3 |
1825910-3
| Heilind Number: | AMP1825910-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1825910-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the functionality of your electronic devices with our FSM2JAH Tactile Switch. Designed for high-temperature environments, this durable switch boasts a copper alloy contact material for reliable performance. Its round actuator, made of PBT, is easy to engage, offering a satisfying click with an operating force of 260g. With a single pole, single throw configuration, it ensures seamless circuit control. Suitable for through-hole mounting, it guarantees secure placement. Operating at 24VDC and compliant with RoHS standards, it's both efficient and environmentally friendly. Upgrade your devices with this versatile tact switch today.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825910-6 | ![]() | |
| TE Connectivity 2-1825910-7 | ![]() |


