| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1825955-6 |
| Amperage: | 50 mA |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Mount Angle: | Vertical |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Operating Force: | 160 g, 5.648 oz |
| Actuator Material: | PBT (Polybutylene Terephthalate) |
| Actuator Color: | Black |
| Pole and Throw Configuration: | SPST |
| Actuator Length: | .055 in, 1.4 mm |
| Rated Voltage: | 24 VDC |
| SKU: | AMP1825955-6 |
1825955-6
Specifications
Detailed Description
Upgrade your electronic devices with the FSM3JH=6MM Tact Switch, designed for high performance and durability. This through-hole mount switch features a copper alloy contact material and vertical mount angle, ensuring reliable connectivity. The round actuator with black PBT construction offers a sleek and modern look, while the SPST configuration guarantees seamless operation. With an operating force of 160g and a rated voltage of 24VDC, this switch is ideal for a wide range of applications. Rest assured of its quality with RoHS compliance. Elevate your user experience with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825910-6 | ![]() | |
| TE Connectivity 2-1825910-7 | ![]() |


