1825965-1

Heilind Number:AMP1825965-1
Manufacturer:TE Connectivity
Manufacturer Number:1825965-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FSMH=3.5 X 6.0 X 5.0 TACT SWITCH, HT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825965-1
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Copper Alloy
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Operating Force:130 g, 4.585 oz
Actuator Material:PBT (Polybutylene Terephthalate)
Actuator Color:Natural
Pole and Throw Configuration:SPST
Actuator Length:.06 in, 1.52 mm
Rated Voltage:24 VDC
SKU:AMP1825965-1

Detailed Description

Upgrade your electronic devices with our high-quality Tact Switch, designed for optimal performance. With a compact size of 3.5 x 6.0 x 5.0, this switch features a durable Copper Alloy contact material and a Vertical Through Hole mount type for easy installation. The Rectangular actuator type and Off-(On) switch operation ensure reliable functionality. Operating at a rated voltage of 24 VDC and a low amperage of 50 mA, it's perfect for various applications. The PBT actuator material in a sleek Natural color not only adds to its aesthetics but also guarantees longevity. Compliant with RoHS standards, this SPST configuration switch is a sustainable choice for your projects. Upgrade to our Tact Switch today and experience seamless control like never before.