1825966-1

Heilind Number:AMP1825966-1
Manufacturer:TE Connectivity
Manufacturer Number:1825966-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FSMCH=3.5 X 6.0 X 4.3 TACT SWITCH, HT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825966-1
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Copper Alloy
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Operating Force:130 g, 4.585 oz
Actuator Material:PBT (Polybutylene Terephthalate)
Actuator Color:Black
Pole and Throw Configuration:SPST
Actuator Length:.031 in, .8 mm
Rated Voltage:24 VDC
SKU:AMP1825966-1

Detailed Description

Enhance your device with the FSMCH Tactile Switch, a high-performance component designed for precision control. With a compact size of 3.5 x 6.0 x 4.3, this switch offers seamless integration into your assembly. Boasting a vertical mount type and copper alloy contact material, it ensures reliable connectivity. The rectangular actuator, made of durable PBT, features a sleek black finish for a modern aesthetic. Operating at 24 VDC with RoHS compliance, this switch is both efficient and environmentally friendly. Ideal for applications requiring a SPST configuration and Off - (On) switch operation, it delivers a tactile feedback of 130g force. Upgrade your system with this advanced tactile switch for seamless performance.