182642-1

Heilind Number:AMP182642-1
Manufacturer:TE Connectivity
Manufacturer Number:182642-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

17-16 CPC PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 182642-1
Color:Black
Series:AMP CPC
Gender:Female
Housing Material:Thermoplastic
Number of Contacts:16
Mount Type:Cable Mount (Free-Hanging)
Body Orientation:Straight
Voltage:600 V DC
Shell Size:17
Contact Type:Socket
Number of Positions:16
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Housing
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP182642-1

Detailed Description

Elevate your power connectivity with our 16-contact female housing from the AMP CPC series. Designed for seamless integration, this black thermoplastic connector ensures reliable performance in various applications. With a straight body orientation and cable mount option, installation is effortless. Meeting UL 94V-0 standards for material flammability, it guarantees safety and durability. Operating at voltages up to 600 V DC, and with a wide temperature range of -55 to 105 °C (-67 to 221 °F), this connector is suitable for demanding environments. RoHS compliant and crafted with high-quality materials, it's a trusted solution for your circular power connection needs.