| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1827197-1 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .255 in, 6.5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Row Spacing: | .255 in, 6.5 mm |
| Package Quantity: | 119 |
| Contact Amperage: | 9 A |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µm, .8 µin |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Mounting Post |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2280 |
| Number of Power Positions: | 8 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .148 in, 3.8 mm |
| Header Type: | Shrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1827197-1 |
| SKU: | AMP1827197-1 |
1827197-1
Specifications
Detailed Description
Enhance your power connections with this PDL 6.5MM Pitch 8P Assembly. Designed for optimal performance, this assembly features a durable Nylon 6/6 - GF housing in a natural color. With a board mount and through hole solder termination method, installation is a breeze. Each contact is rated for 9A and can handle up to 300V AC, making it perfect for power applications. The housing is UL 94V-0 rated for safety, and with 8 positions and a matrix layout, it offers versatility in connectivity. Whether used in appliances or other systems, this assembly is a reliable choice.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1827196-1 | ![]() |


