| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1827229-6 |
| Series: | GRACE INERTIA 2.0 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 50 VDC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .205 in, 5.2 mm |
| Package Quantity: | 200 |
| Contact Amperage: | 2.5 A |
| Number of Positions: | 20 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.496 µin, .8 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 11.3 mm, .444 in |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L959 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .118 in, 3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 31.5 µin, .8 µm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Mating Tab Width: | .028 in, .7 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1827229-6 |
| SKU: | AMP1827229-6 |
1827229-6
| Heilind Number: | AMP1827229-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1827229-6 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your electronic devices with the GIC 2.0 HDR ASSY 20P from our GRACE INERTIA 2.0 series. This high-quality housing, made of durable nylon in a natural color, features two rows with 20 positions for efficient signal transmission. With a pitch of 2mm, it ensures secure mounting on the board using through-hole soldering. The contact tabs, composed of brass with tin plating, can handle up to 2.5A of current at 50V AC/DC. Operating in a wide temperature range from -30 to 105°C, this connector is suitable for various applications. Designed for vertical mounting, it offers reliable performance without the need for strain relief. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Perfect for appliances and other electronic systems, this PCB mount header is essential for seamless wire-to-board connections.

