| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1827290-1 |
| Series: | GRACE INERTIA 2.0 |
| Amperage: | 2.5 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 50 VDC |
| Contact Type: | Socket |
| Package Quantity: | 6000 |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 430 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L960 |
| Wire Size: | .079 - .38 mm², 28 - 22 AWG |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .043 - .059 in, 1.08 - 1.5 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Compatible Wire / Cable Type: | Discrete Wire |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 1827290-1 |
| SKU: | AMP1827290-1 |
1827290-1
Specifications
Detailed Description
Power up your connections with the GIC 2.0 REC CONT TIN PLATE TYPE from our GRACE INERTIA 2.0 series. Featuring a robust design, this cable mount connector delivers reliable performance with a 2.5 A amperage and 50 V AC/DC voltage rating. The copper alloy contact material ensures efficient conductivity, while the crimp termination method offers easy installation. With a package quantity of 6000, it's perfect for high-volume applications. Operating seamlessly in temperatures ranging from -30 to 105 °C, this connector is ideal for signal circuit applications. RoHS compliant and lead-free solder compatible, it meets stringent environmental standards. Upgrade your connectivity with this essential component for wire-to-wire setups.

