| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1827538-1 |
| Series: | Dynamic 2000 Series |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Pitch: | .098 in, .149 in, 2.5 mm, 3.81 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 8 |
| Lock Type: | Latch |
| Contact Amperage: | 3.2 A, 7.5 A |
| Number of Positions: | 48 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 440 |
| Mating Retention Type: | Latch |
| Tail Length: | .134 in, 3.4 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 21.6 mm, .85 in |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2347 |
| Preloaded: | Yes |
| Contact Layout: | Matrix |
| Contact Transmits: | Power, Signal (Data) |
| Connector Length: | 2.2 in, 55.91 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Straight |
| Connector Width: | 18 mm, .708 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Header Type: | Shrouded |
| Insertion Force: | Standard |
| Tail Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1827538-1 |
| SKU: | AMP1827538-1 |
1827538-1
Specifications
Detailed Description
Discover the high-performance DYNAMIC D-2600 HYBRID V-HDR ASSY 48P, part of the innovative Dynamic 2000 Series. This connector, featuring UL and CSA standards compliance, is designed for seamless integration in power and signal circuit applications. With a rugged polyester housing, gold-plated contacts, and a maximum voltage rating of 250 V AC/DC, it ensures reliable performance in various environments. Boasting a 3-row configuration and through-hole solder termination, it offers easy installation on PCBs with a thickness of 1.6mm. The black housing color, along with a vertical mount orientation, enhances versatility in assembly. With a contact layout optimized for data and power transmission, this connector is ideal for industrial applications. Its robust construction, including a UL 94V-0 flammability rating and halogen-free design, prioritizes safety and environmental compliance. Whether for standard or lead-free solder processes, this connector guarantees quality and durability, making it a valuable component in your electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1827540-1 | ![]() |


