1827625-1

Heilind Number:AMP1827625-1
Manufacturer:TE Connectivity
Manufacturer Number:1827625-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SHIELD FINGER 3014 ANTI OVER STRESS TYPE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1827625-1
Contact Material:Copper Alloy
Contact Length:.173 in, 4.4 mm
Contact Width:.055 in, 1.4 mm
Package Quantity:2500
Contact Amperage:1.5 A
Number of Positions:1
GPL:K85
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:F211
Connector System:Board to Board
ECCN:EAR99
Height:.118 in, 3 mm
Scalable:No
Spring Finger Type:Preloaded - C-Clip
Side Protected:Yes
Contact Working Range High:.079 in, 2 mm
Contact Working Range Low:.11 in, 2.8 mm
Part Aliases:1827625-1
SKU:AMP1827625-1

Detailed Description

Shield your electronic connections with our Shield Finger 3014 Anti Over Stress Type. Designed for optimal performance, this connector features a copper alloy contact material and a durable construction to withstand demanding conditions. With a contact length of .173 inches and a contact width of .055 inches, it ensures secure and reliable connections. Each package includes 2500 pieces, making it ideal for large-scale projects. Operating in a wide temperature range from -40 to 85 degrees Celsius, it is suitable for various environments. The gold plating on the contact mating area and PCB contact term provides excellent conductivity. With a spring finger type of Preloaded - C-Clip and side protection, it offers added durability and stability. Whether for signal or data applications, this connector is a must-have for your board-to-board connections. Rest assured of its quality, as it complies with RoHS standards. Elevate your electronic assemblies with our Shield Finger connector.