1827654-1

Heilind Number:AMP1827654-1
Manufacturer:TE Connectivity
Manufacturer Number:1827654-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2mm pitch Battery Plug Assy. 7Pos. H=4.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1827654-1
Series:Blade Type
Mount Type:Board Mount
Pitch:.079 in, 2 mm
Voltage:30 V DC
Package Quantity:80
Contact Amperage:6 A
Number of Positions:7
Mount Orientation:Right Angle
GPL:519
Packaging:Tray
Operating Temperature Range:-20 - 80 °C, -4 - 176 °F
Circuit Application:Power & Signal
PCB Retention:With
PCB Retention Type:Boardlock
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2197
Connector System:Board to Board
ECCN:EAR99
Connector and Housing Type:Plug
Part Aliases:1827654-1
SKU:AMP1827654-1

Detailed Description

Enhance power and signal connectivity in your electronic devices with this versatile Blade Type Board Mount connector. Featuring a right-angle mount orientation and a durable boardlock for secure PCB retention, this connector is ideal for applications requiring a pitch of 2mm. With a voltage rating of 30V DC and a contact amperage of 6A, it ensures reliable performance. The package includes 80 units, making it suitable for bulk installations. Operating temperature range of -20 to 80°C (-4 to 176°F) allows for use in various environments. RoHS compliant and designed for easy integration, this connector is a reliable solution for your power and signal transmission needs.