1827684-1

Heilind Number:AMP1827684-1
Manufacturer:TE Connectivity
Manufacturer Number:1827684-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2mm pitch Battery Rec. Assy. 7Pos. H=4.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1827684-1
Series:Blade Type
Mount Type:Board Mount
Pitch:.079 in, 2 mm
Voltage:30 V DC
Contact Amperage:6 A
Number of Positions:7
Mount Orientation:Right Angle
GPL:519
Packaging:Box & Tray
Operating Temperature Range:-20 - 80 °C, -4 - 176 °F
Circuit Application:Power & Signal
PCB Retention:Without
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1878
Connector System:Board to Board
ECCN:EAR99
Connector and Housing Type:Receptacle
Part Aliases:1827684-1
SKU:AMP1827684-1

Detailed Description

Introducing a versatile Board Mount Blade Type connector, perfect for power and signal applications. With a pitch of 2mm (.079 in) and a voltage rating of 30V DC, it offers reliable connectivity for various devices. This right-angle mount connector features 7 positions, each capable of carrying up to 6A of current. Operating efficiently in temperatures ranging from -20 to 80°C (-4 to 176°F), it ensures performance in diverse environments. The connector, compliant with RoHS regulations, is housed in a receptacle, suitable for seamless board-to-board integration. Whether for industrial or consumer electronics, this connector is a dependable choice for your connectivity needs.