1827684-3

Heilind Number:AMP1827684-3
Manufacturer:TE Connectivity
Manufacturer Number:1827684-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2mm pitch Battery Rec. Assy. 7Pos. H=4.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1827684-3
Series:Blade Type
Mount Type:Board Mount
Pitch:.079 in, 2 mm
Voltage:30 V DC
Contact Amperage:6 A
Number of Positions:7
Mount Orientation:Right Angle
GPL:519
Operating Temperature Range:-20 - 80 °C, -4 - 176 °F
Circuit Application:Power & Signal
PCB Retention:Without
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1878
Connector System:Board to Board
ECCN:EAR99
Connector and Housing Type:Receptacle
Part Aliases:1827684-3
SKU:AMP1827684-3

Detailed Description

Introducing a versatile and efficient power and signal connector designed for seamless board-to-board mounting. This Blade Type connector, featuring a 2mm pitch and a right-angle mount orientation, is perfect for applications requiring secure and reliable power transfer. With a voltage rating of 30V DC and a contact amperage of 6A, it ensures robust performance. The seven positions accommodate multiple connections, making it ideal for various circuit applications. Operating smoothly in temperatures ranging from -20 to 80°C (-4 to 176°F), it guarantees durability even in demanding environments. RoHS compliant and crafted for exceptional quality, this connector is a crucial component for your power and signal transmission needs.