1827685-3

Heilind Number:AMP1827685-3
Manufacturer:TE Connectivity
Manufacturer Number:1827685-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2mm pitch Battery Rec. Assy. 7Pos. RVS.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1827685-3
Series:Blade Type
Mount Type:Board Mount
Pitch:.079 in, 2 mm
Voltage:30 V DC
Package Quantity:1080
Contact Amperage:6 A
Number of Positions:7
Mount Orientation:Right Angle
GPL:519
Packaging:Box
Operating Temperature Range:-20 - 80 °C, -4 - 176 °F
Circuit Application:Power & Signal
PCB Retention:Without
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1878
Connector System:Board to Board
ECCN:EAR99
Connector and Housing Type:Receptacle
Part Aliases:1827685-3
SKU:AMP1827685-3

Detailed Description

Introducing a versatile Blade Type connector, perfect for board mounting in a variety of applications. With a pitch of 2mm (.079 in) and a voltage rating of 30V DC, this connector offers reliable power and signal transmission. Featuring seven positions in a right-angle mount orientation, it's ideal for efficient PCB connectivity. With a contact amperage of 6A, it ensures robust performance. Operating temperature range from -20 to 80°C (-4 to 176°F) makes it suitable for diverse environments. This connector, part of the Board to Board series, is RoHS compliant and designed for Battery & Power Storage applications, offering the perfect solution for your connectivity needs.